887-078-558-207

Heilind Number:EDA887-078-558-207
Manufacturer:EDAC
Manufacturer Number:887-078-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-558-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with a 3A amperage rating. Its housing is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance, making it ideal for demanding industrial applications. With two rows and 78 positions, it provides ample connectivity options while ensuring efficient signal transmission. The copper alloy contacts and .156-inch pitch guarantee secure and stable connections. Designed for right-angle mounting, it offers versatility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a reliable choice for your PCB assembly needs. Explore our wide range of PCB connectors for seamless board-to-board integration.