887-078-558-802

Heilind Number:EDA887-078-558-802
Manufacturer:EDAC
Manufacturer Number:887-078-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-558-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for high-temperature applications. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both performance and safety. Featuring two rows and a total of 78 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure mounting. Its right-angle orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connection capabilities with this essential component in the Board To Board PCB Connectors category.