887-078-558-803

Heilind Number:EDA887-078-558-803
Manufacturer:EDAC
Manufacturer Number:887-078-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-558-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it's perfect for high-power applications. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers versatility in installation. Boasting two rows and 78 positions, this connector provides ample connectivity options. Its .156-inch pitch and .2-inch row spacing make it compatible with various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this high-quality Card Edge Connector.