887-078-558-808

Heilind Number:EDA887-078-558-808
Manufacturer:EDAC
Manufacturer Number:887-078-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-558-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, offer seamless connectivity for up to 78 positions. The right angle mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component for various electronic applications. Upgrade your connectivity solutions with this essential product.