887-078-558-812

Heilind Number:EDA887-078-558-812
Manufacturer:EDAC
Manufacturer Number:887-078-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-558-812

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding conditions. With a double-row configuration and 78 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for convenience, this connector boasts a right-angle mount orientation, facilitating easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for mission-critical systems where performance is non-negotiable. Elevate your connectivity solutions with this high-temp card edge connector, a must-have for any professional setup.