887-078-559-201

Heilind Number:EDA887-078-559-201
Manufacturer:EDAC
Manufacturer Number:887-078-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-559-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3 A. With two rows and a pitch of .156 inches, it offers precision in PCB assembly, accommodating 78 positions for versatile connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a range of applications, guaranteeing consistent functionality even in extreme conditions. Elevate your electronic setups with this essential component, a hallmark of quality and efficiency in board-to-board connections.