887-078-559-212

Heilind Number:EDA887-078-559-212
Manufacturer:EDAC
Manufacturer Number:887-078-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-559-212

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector is perfect for industrial applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it not only ensures durability but also complies with safety standards. Featuring two rows of copper alloy contacts, it offers secure and efficient power transmission at a rated amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 78 positions, provide ample connectivity options for your PCB layout. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Elevate your PCB design with this essential component.