887-078-559-802

Heilind Number:EDA887-078-559-802
Manufacturer:EDAC
Manufacturer Number:887-078-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-559-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and 78 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable conductivity. The right-angle mount orientation and .156-inch pitch make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Elevate your PCB setup with this essential connector.