887-078-559-804

Heilind Number:EDA887-078-559-804
Manufacturer:EDAC
Manufacturer Number:887-078-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-559-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, perfect for high-power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity in any environment. With a dual-row design featuring 78 positions and a .156-inch pitch, it offers versatile and efficient board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its adaptability. Elevate your connectivity solutions with this essential component.