887-078-559-807

Heilind Number:EDA887-078-559-807
Manufacturer:EDAC
Manufacturer Number:887-078-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-559-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With a current rating of 3A, it offers reliable power transmission for your electronic devices. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it ensures efficient signal transmission in a compact form factor. With a total of 78 positions, it provides ample connectivity options for your PCB layout. Its right-angle mount orientation offers versatile installation possibilities, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial applications. Elevate your PCB design with this high-performance Card Edge Connector.