887-078-559-808

Heilind Number:EDA887-078-559-808
Manufacturer:EDAC
Manufacturer Number:887-078-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-559-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts. With a total of 78 positions across 2 rows, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for industrial and commercial projects. The sleek black design adds a touch of sophistication, while the right-angle mount orientation allows for seamless integration. Trust in this essential component for secure and efficient board-to-board connections.