887-078-560-802

Heilind Number:EDA887-078-560-802
Manufacturer:EDAC
Manufacturer Number:887-078-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-560-802

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector in sleek black. Designed for durability, it boasts a 3 A amperage and UL 94V-0 Polyphenylene Sulfide housing material for reliable performance in demanding environments. With two rows and 78 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transfer. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setups with this essential component for seamless and secure connectivity.