887-078-560-804

Heilind Number:EDA887-078-560-804
Manufacturer:EDAC
Manufacturer Number:887-078-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-560-804

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and longevity. Featuring two rows with a total of 78 positions, it offers ample connectivity for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Its straight mount orientation further enhances versatility, making it easy to integrate into your existing systems. Trust in our Card Edge Connector for high-quality, high-temperature performance you can rely on.