887-080-500-201

Heilind Number:EDA887-080-500-201
Manufacturer:EDAC
Manufacturer Number:887-080-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-500-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in tough environments. With two rows and 80 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch guarantee efficient power transmission, while the 3A amperage rating accommodates various devices. Perfect for industrial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your connectivity solutions with this essential component.