887-080-500-203

Heilind Number:EDA887-080-500-203
Manufacturer:EDAC
Manufacturer Number:887-080-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-500-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-500-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a current rating of 3A, it provides reliable power transmission for your applications. Featuring a black color and crafted from premium Copper Alloy, it not only offers superior conductivity but also adds a sleek touch to your setup. Its double-row configuration with 80 positions allows for versatile connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. The straight mount orientation simplifies installation, making it ideal for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Upgrade your PCB connections today with this essential component.