887-080-500-207

Heilind Number:EDA887-080-500-207
Manufacturer:EDAC
Manufacturer Number:887-080-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-500-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability and performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures secure and efficient power transfer with a current rating of 3 A. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration into your PCB setup. With 80 positions available, it accommodates multiple connections with ease. Its straight mount orientation makes installation straightforward, while its operating temperature range of -40 to 105 °C guarantees functionality in a wide range of conditions. Ideal for various applications, this connector is a must-have for any project requiring reliable board-to-board connectivity.