887-080-500-802

Heilind Number:EDA887-080-500-802
Manufacturer:EDAC
Manufacturer Number:887-080-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-500-802

Detailed Description

Elevate your PCB connectivity with our high temperature Card Edge Connector in sleek black. Boasting a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is designed for durability and reliability in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic projects. Featuring 80 positions and a straight mount orientation, it ensures efficient and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your high-performance systems. Explore the possibilities with this essential connector, a must-have in any electronic enthusiast's toolkit.