887-080-500-804

Heilind Number:EDA887-080-500-804
Manufacturer:EDAC
Manufacturer Number:887-080-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-500-804

Detailed Description

Upgrade your high-temp applications with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a current rating of 3 A and contact material of Copper Alloy, it guarantees secure power transmission. Perfect for PCB connections, it offers two rows with a pitch of .156 in and row spacing of .2 in, accommodating 80 positions. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in its quality for seamless connectivity in your projects.