887-080-500-808

Heilind Number:EDA887-080-500-808
Manufacturer:EDAC
Manufacturer Number:887-080-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-500-808

Detailed Description

Enhance your high-temperature PCB connections with our sophisticated Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3A. With a two-row configuration and 80 positions, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in various industries. Elevate your PCB connectivity with this essential component.