887-080-520-201

Heilind Number:EDA887-080-520-201
Manufacturer:EDAC
Manufacturer Number:887-080-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-520-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a double row layout with a total of 80 positions, perfect for complex PCB setups. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high heat resistance and safety compliance. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, this connector is built to withstand the harshest environments, with an operating temperature range of -40 to 105°C. Trust in our quality craftsmanship to elevate your connectivity solutions.