887-080-520-202

Heilind Number:EDA887-080-520-202
Manufacturer:EDAC
Manufacturer Number:887-080-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-520-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a dual-row setup and a total of 80 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you need to connect boards in a straight configuration or at an angle, this connector has you covered. Its wide operating temperature range of -40 to 105°C further enhances its versatility, making it suitable for a variety of industrial settings. Upgrade your PCB setups with this high-performance Card Edge Connector and experience seamless connectivity like never before.