887-080-520-203

Heilind Number:EDA887-080-520-203
Manufacturer:EDAC
Manufacturer Number:887-080-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-520-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector is capable of handling up to 3A of current. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliability in even the most demanding environments. With two rows and 80 positions, it offers ample connectivity options. The copper alloy contact material guarantees secure and efficient transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Upgrade your PCB connections with this top-of-the-line component.