887-080-520-207

Heilind Number:EDA887-080-520-207
Manufacturer:EDAC
Manufacturer Number:887-080-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and features UL 94V-0 Polyphenylene Sulfide housing for durability. With a double-row setup and 80 positions, it offers ample connectivity for various applications. The contact material, Copper Alloy, ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating efficiently between -40 and 105°C, this connector is perfect for demanding environments. Its straight mount orientation adds to its versatility. Upgrade your PCB connections with this essential component.