887-080-520-212

Heilind Number:EDA887-080-520-212
Manufacturer:EDAC
Manufacturer Number:887-080-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-520-212

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in challenging environments. The copper alloy contacts provide efficient power transfer, with a 3A amperage rating suitable for various applications. With two rows and 80 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Ideal for board-to-board connections, it's a vital component for your electronic projects.