887-080-520-802

Heilind Number:EDA887-080-520-802
Manufacturer:EDAC
Manufacturer Number:887-080-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-520-802

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability and efficiency, this black connector features a 2-row configuration, with 80 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure mating with your board. The straight mount orientation further facilitates easy installation, making it a convenient choice for your PCB assembly needs. Trust in the quality and functionality of this essential component for seamless board-to-board connectivity.