887-080-520-803

Heilind Number:EDA887-080-520-803
Manufacturer:EDAC
Manufacturer Number:887-080-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-520-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. With a high amperage rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 80 positions, along with a pitch of .156 inches and row spacing of .2 inches, offer ample connectivity options. Perfect for PCB assemblies, this straight mount orientation connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connection solutions with this essential component.