887-080-520-804

Heilind Number:EDA887-080-520-804
Manufacturer:EDAC
Manufacturer Number:887-080-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-520-804

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connections. Designed for high-performance applications, this connector is capable of handling up to 3 A of power. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and longevity. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it provides a total of 80 positions for seamless connectivity. The straight mount orientation makes installation easy, while its operating temperature range of -40 to 105°C guarantees operation in harsh environments. Trust in this connector for secure and efficient board-to-board PCB connections.