887-080-520-807

Heilind Number:EDA887-080-520-807
Manufacturer:EDAC
Manufacturer Number:887-080-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-520-807

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With 80 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees secure and efficient data transfer, while the two-row design allows for increased versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in our connector for seamless board-to-board connections in even the harshest of conditions.