887-080-520-808

Heilind Number:EDA887-080-520-808
Manufacturer:EDAC
Manufacturer Number:887-080-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-520-808

Detailed Description

Enhance your connectivity solutions with our high temperature Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transfer. Its double-row design, with 80 positions and a .156-inch pitch, offers ample connectivity options for your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connection game with this essential component.