887-080-521-201

Heilind Number:EDA887-080-521-201
Manufacturer:EDAC
Manufacturer Number:887-080-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-521-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power delivery with an amperage of 3 A. With a black finish and a sleek straight mount orientation, it seamlessly integrates into your PCB setup. The double-row configuration offers 80 positions with a pitch of .156 inches, providing ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this durable and efficient connector.