887-080-521-203

Heilind Number:EDA887-080-521-203
Manufacturer:EDAC
Manufacturer Number:887-080-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-521-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for performance in demanding environments, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance. With two rows of 80 positions, it accommodates multiple connections with ease. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high performance. Upgrade your setup with this essential component for seamless board-to-board connectivity.