887-080-521-204

Heilind Number:EDA887-080-521-204
Manufacturer:EDAC
Manufacturer Number:887-080-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-521-204

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a vital component for your electronic devices. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures optimal performance even in extreme temperatures ranging from -40 to 105 °C. Its durable construction, featuring copper alloy contact material, guarantees reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and two rows of 80 positions, it offers high-density connectivity for your PCBs. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the sleek black design adds a professional touch to your equipment. Trust in our connector for efficient board-to-board connections in any application.