887-080-521-207

Heilind Number:EDA887-080-521-207
Manufacturer:EDAC
Manufacturer Number:887-080-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-521-207

Detailed Description

Enhance your high-temperature PCB connections with our specialized Card Edge Connector. Designed for efficient power transmission, this connector boasts a 3 A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows of copper alloy contacts, it ensures reliable conductivity in demanding environments. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Offering 80 positions, it provides ample connectivity options for your project. With an operating temperature range of -40 to 105 °C, this connector is ideal for applications requiring robust performance in harsh conditions. Elevate your PCB assembly with this essential component.