887-080-521-208

Heilind Number:EDA887-080-521-208
Manufacturer:EDAC
Manufacturer Number:887-080-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-521-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and two rows of 80 positions, it offers ample connectivity for your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for a wide range of applications. The sleek black design adds a professional touch to your setup, while the straight mount orientation makes installation a breeze. Trust in this connector for high-quality, high-temperature performance.