887-080-521-803

Heilind Number:EDA887-080-521-803
Manufacturer:EDAC
Manufacturer Number:887-080-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-521-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With two rows and a pitch of .156 in, it offers seamless connectivity with 80 positions for maximum versatility. Crafted with precision, the contact material is made of Copper Alloy for superior conductivity. Ideal for board to board PCB connections, this connector is a must-have for your electronic projects.