887-080-521-804

Heilind Number:EDA887-080-521-804
Manufacturer:EDAC
Manufacturer Number:887-080-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-521-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed to withstand extreme temperatures, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable performance, even in high-amperage applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, perfect for a wide range of board-to-board connections. With 80 positions available, it provides ample space for your circuitry needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our connector for seamless and secure electronic connections in your projects.