887-080-521-807

Heilind Number:EDA887-080-521-807
Manufacturer:EDAC
Manufacturer Number:887-080-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-521-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Perfect for demanding environments, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable performance in high-speed data transfer applications. Featuring 80 positions and a straight mount orientation, it ensures seamless connectivity on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component today.