887-080-521-812

Heilind Number:EDA887-080-521-812
Manufacturer:EDAC
Manufacturer Number:887-080-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-521-812

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliability in challenging environments, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 80 positions, it offers ample connectivity for your board-to-board applications. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial settings. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.