887-080-523-202

Heilind Number:EDA887-080-523-202
Manufacturer:EDAC
Manufacturer Number:887-080-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-523-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its two rows of 80 positions, with a .156-inch pitch and .2-inch row spacing, provide ample connectivity options. The straight mount orientation offers easy installation on your PCB, while its wide operating temperature range of -40 to 105°C ensures stable performance in extreme conditions. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, this connector is a versatile and essential component for your connectivity needs.