887-080-523-203

Heilind Number:EDA887-080-523-203
Manufacturer:EDAC
Manufacturer Number:887-080-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-523-203

Detailed Description

Enhance connectivity in high-temperature environments with this rugged Black Card Edge Connector. Designed for reliable performance, it boasts a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of Copper Alloy contacts spaced at .156 inches pitch and .2 inches row spacing, it offers seamless integration for up to 80 positions. Its straight mount orientation ensures secure installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Perfect for demanding applications, this connector is a crucial component for efficient board-to-board connectivity.