887-080-523-207

Heilind Number:EDA887-080-523-207
Manufacturer:EDAC
Manufacturer Number:887-080-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-523-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity. Featuring two rows and 80 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures reliability even in extreme conditions. Perfect for a variety of applications, this connector is a must-have for any project requiring secure and efficient board-to-board PCB connections.