887-080-523-208

Heilind Number:EDA887-080-523-208
Manufacturer:EDAC
Manufacturer Number:887-080-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-523-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. Equipped with two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, it provides seamless connectivity for up to 80 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Ideal for PCB applications, this connector is a vital component for seamless board-to-board connectivity. Trust in its performance and durability for all your electronic projects.