887-080-523-212

Heilind Number:EDA887-080-523-212
Manufacturer:EDAC
Manufacturer Number:887-080-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-523-212

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector ensures reliable power transfer with an amperage of 3 A. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and safety. Featuring two rows and a total of 80 positions, it offers ample connectivity options for your electronic components. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for high-density PCB layouts. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connector for efficient and stable board-to-board connections in your projects.