887-080-523-802

Heilind Number:EDA887-080-523-802
Manufacturer:EDAC
Manufacturer Number:887-080-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-523-802

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Delivering reliable power with a 3A amperage capacity, this connector is designed for durability, featuring UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts. With two rows and 80 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications in the PCB assembly process. Trust in our quality connectors to power up your projects with efficiency and stability.