887-080-523-803

Heilind Number:EDA887-080-523-803
Manufacturer:EDAC
Manufacturer Number:887-080-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-523-803

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connector. Designed for reliable performance, this black connector features a dual-row configuration with 80 positions, allowing for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation offers versatility in installation, making it a valuable component in any PCB assembly project. Upgrade your connectivity solutions with this essential connector, perfect for various electronic devices and systems.