887-080-523-804

Heilind Number:EDA887-080-523-804
Manufacturer:EDAC
Manufacturer Number:887-080-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-523-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure connectivity in high-temperature environments. With a double-row design and 80 positions, it offers ample space for multiple connections. The straight mount orientation and .156-inch pitch make it easy to integrate into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and automotive applications. Upgrade your PCB connections with this essential component.