887-080-523-807

Heilind Number:EDA887-080-523-807
Manufacturer:EDAC
Manufacturer Number:887-080-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-523-807

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and a pitch of .156 inches, it offers seamless integration for your PCB assemblies. The Copper Alloy contacts provide reliable conductivity, rated for up to 3A of current. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications. Trust in our top-quality connector to deliver consistent and efficient board-to-board connections in any setting. Elevate your connectivity with this essential component.