887-080-523-808

Heilind Number:EDA887-080-523-808
Manufacturer:EDAC
Manufacturer Number:887-080-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-523-808

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts offering 80 positions, it ensures reliable and secure board-to-board connections. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while its straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of industrial applications. Elevate your PCB design with this essential component, guaranteeing efficient and robust connectivity.