887-080-523-812

Heilind Number:EDA887-080-523-812
Manufacturer:EDAC
Manufacturer Number:887-080-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-523-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and safety. With two rows and eighty positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Trust in our Card Edge Connector for efficient and dependable board-to-board connections.