887-080-524-201

Heilind Number:EDA887-080-524-201
Manufacturer:EDAC
Manufacturer Number:887-080-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-524-201

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connector. Designed for efficiency and durability, this connector features a double-row configuration with 80 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable performance in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Trust in our connector for top-notch quality and performance in your PCB projects.